RS PRO Constant Wattage Trace Heating Cable, 12W/m, -60 → +200 °C, 50m

RS Stock No.: 665-7501Brand: RS PRO
brand-logo
View all in Trace Heating Cable

Technical documents

Specifications

Brand

RS Pro

Cable Type

Constant Wattage

Output per Metre

12W

Self Regulating

No

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Operating Temperature Range

-60 → +200 °C

Length

50m

Sheath Material

Silicone Rubber

Hazardous Area Certification

ATEX

Standards Met

BS EN 60079-0:2009, BS EN 60079-30-1:2007

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Constant Wattage Trace Heating Cable, 12W/m, -60 → +200 °C, 50m

P.O.A.

RS PRO Constant Wattage Trace Heating Cable, 12W/m, -60 → +200 °C, 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2P.O.A.
3+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cable Type

Constant Wattage

Output per Metre

12W

Self Regulating

No

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Operating Temperature Range

-60 → +200 °C

Length

50m

Sheath Material

Silicone Rubber

Hazardous Area Certification

ATEX

Standards Met

BS EN 60079-0:2009, BS EN 60079-30-1:2007

Country of Origin

United Kingdom

You may be interested in