RS PRO Constant Wattage Trace Heating Cable, 20W/m, 240V ac, -60 → +200 °C, 20m

Technical documents
Specifications
Brand
RS ProCable Type
Constant Wattage
Output per Metre
20W
Self Regulating
No
Voltage Rating
240V ac
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Operating Temperature Range
-60 → +200 °C
Length
20m
Sheath Material
Silicone Rubber
Hazardous Area Certification
ATEX
Standards Met
BS EN 60079-0:2009, BS EN 60079-30-1:2007
Country of Origin
United Kingdom
Product details
RS PRO Trace Heating Cable - Constant Wattage
RS PRO is proud to offer a range of trace heating cables. These cables are of the highest quality and are designed to be cut from reel lengths and site terminated to suit pipe work. The constant wattage tape consists of several short heating zones, each connected across a pair of continuous bus-wire conductors. Each complete heating zone will give its full-rated design output with circuit voltage applied to the bus-wire conductors.
Features and Benefits
- Cable measurements available are 20 m or 100 m
- Designed to be cut from reel lengths
- Parallel circuit - constant watt for hazardous areas
- Short heating zones
Specification
- Cable Type: Constant Wattage
- Sheath Material: Silicone Rubber
- Voltage Rating: 110 V or 240 V
- Operating Temperature Range -60 to +200 °C
- Hazardous Area Certification: ATEX
- BS EN 60079-0:2009, BS EN 60079-30-1:2007
RS PRO 110V ac Trace Heating Cable Variants – Available Separately
RS PRO 240V ac Trace Heating Cable Variants – Available Separately
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | P.O.A. |
3+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCable Type
Constant Wattage
Output per Metre
20W
Self Regulating
No
Voltage Rating
240V ac
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Operating Temperature Range
-60 → +200 °C
Length
20m
Sheath Material
Silicone Rubber
Hazardous Area Certification
ATEX
Standards Met
BS EN 60079-0:2009, BS EN 60079-30-1:2007
Country of Origin
United Kingdom
Product details
RS PRO Trace Heating Cable - Constant Wattage
RS PRO is proud to offer a range of trace heating cables. These cables are of the highest quality and are designed to be cut from reel lengths and site terminated to suit pipe work. The constant wattage tape consists of several short heating zones, each connected across a pair of continuous bus-wire conductors. Each complete heating zone will give its full-rated design output with circuit voltage applied to the bus-wire conductors.
Features and Benefits
- Cable measurements available are 20 m or 100 m
- Designed to be cut from reel lengths
- Parallel circuit - constant watt for hazardous areas
- Short heating zones
Specification
- Cable Type: Constant Wattage
- Sheath Material: Silicone Rubber
- Voltage Rating: 110 V or 240 V
- Operating Temperature Range -60 to +200 °C
- Hazardous Area Certification: ATEX
- BS EN 60079-0:2009, BS EN 60079-30-1:2007