RS PRO Constant Wattage Trace Heating Cable, 30W/m, 240V ac, -60 → +200 °C, 20m

Technical documents
Specifications
Brand
RS ProCable Type
Constant Wattage
Output per Metre
30W
Self Regulating
No
Voltage Rating
240V ac
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Operating Temperature Range
-60 → +200 °C
Length
20m
Sheath Material
Silicone Rubber
Hazardous Area Certification
ATEX
Standards Met
BS EN 60079-0:2009, BS EN 60079-30-1:2007
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | P.O.A. |
3+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCable Type
Constant Wattage
Output per Metre
30W
Self Regulating
No
Voltage Rating
240V ac
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Operating Temperature Range
-60 → +200 °C
Length
20m
Sheath Material
Silicone Rubber
Hazardous Area Certification
ATEX
Standards Met
BS EN 60079-0:2009, BS EN 60079-30-1:2007
Country of Origin
United Kingdom