Technical documents
Specifications
Brand
RS ProBlock Type
Contact Block
Voltage Rating
125 V ac, 250 V ac
Contact Configuration
1CO
Terminal Type
Plug In, Solder
Current Rating
8A
For Use With
ADA16E Series
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO Contact Block for Use with ADA16E Series, 125 V ac, 250 V ac, 1CO
1
P.O.A.
RS PRO Contact Block for Use with ADA16E Series, 125 V ac, 250 V ac, 1CO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBlock Type
Contact Block
Voltage Rating
125 V ac, 250 V ac
Contact Configuration
1CO
Terminal Type
Plug In, Solder
Current Rating
8A
For Use With
ADA16E Series
Country of Origin
Taiwan, Province Of China