Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Contactor, 110 V ac Coil, 3-Pole, 32 A, 15 kW, 3 → 400 V

RS Stock No.: 277-8467Brand: RS PRO
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

3 → 400 V

Contact Current Rating

32 A

Power Rating

15 kW

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

RS PRO Contactor, 110 V ac Coil, 3-Pole, 32 A, 15 kW, 3 → 400 V

P.O.A.

RS PRO Contactor, 110 V ac Coil, 3-Pole, 32 A, 15 kW, 3 → 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

3 → 400 V

Contact Current Rating

32 A

Power Rating

15 kW

Country of Origin

Austria