RS PRO Control Cable, 12 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath

RS Stock No.: 196-4704Brand: RS PRO
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

12

Cross Sectional Area

1 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Control Cable Type

SY

Sheath Colour

Transparent

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Outer Diameter

14.5mm

Minimum Bend Radius

6 x Diameter

Length

50m

Voltage Rating

300/500 V

CPR Certification

Eca

Standards Met

BS EN 50525

Maximum Operating Temperature

+70°C

Core Strands

32/0.2 mm

Insulation material

PVC

Bedding Material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Control Cable, 12 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath

P.O.A.

RS PRO Control Cable, 12 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Cores

12

Cross Sectional Area

1 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Control Cable Type

SY

Sheath Colour

Transparent

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Outer Diameter

14.5mm

Minimum Bend Radius

6 x Diameter

Length

50m

Voltage Rating

300/500 V

CPR Certification

Eca

Standards Met

BS EN 50525

Maximum Operating Temperature

+70°C

Core Strands

32/0.2 mm

Insulation material

PVC

Bedding Material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Country of Origin

United Kingdom