RS PRO Control Cable, 2 Cores, 0.5 mm², LIYY, Unscreened, 100m, Grey PVC Sheath, 20 AWG

Technical documents
Specifications
Brand
RS ProNumber of Cores
2
Cross Sectional Area
0.5 mm²
American Wire Gauge
20 AWG
Conductor Material
Bare Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
LIYY
Screen Type
Unscreened
Screened/Unscreened
Unscreened
Length
100m
Outer Diameter
4.6mm
Minimum Bend Radius
15 x 4.6 (Moved), 7 x 4.6 (Fixed)
Voltage Rating
300 V
Current Rating
8A
Standards Met
Euroclass Eca
CPR Certification
Eca
Fire Behaviour
Flame Retardant NF C 32-070/C2, IEC 60332-1
Maximum Operating Temperature
+70°C
Earth Cable
No
Filler Material
PVC
Minimum Operating Temperature
-30°C
Oil Resistant
No
Cable Shape
Multi-Conductor
Conductor Resistance
39 Ω/km
Insulation material
PVC
Country of Origin
Turkey
Product details
RS Pro Hiflex-Y Unshielded Cable
RS Pro HiFLEX unshielded data transmission cable controlling and connecting analogue transmission and digital signal cable in processed controlled environments. Particularly measurement and control technologies. HiFlex is ideal for fixed laying and flexible applications undefined cable routing and minus tensile stress. You can use this cable in rooms where the environment is dry and humid.
Features and Benefits
Bare copper strand conductor
PVC core insulation
PVC outer sheath
Flame retardant
Standards
IEC 60228, IEC 60332-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Cores
2
Cross Sectional Area
0.5 mm²
American Wire Gauge
20 AWG
Conductor Material
Bare Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
LIYY
Screen Type
Unscreened
Screened/Unscreened
Unscreened
Length
100m
Outer Diameter
4.6mm
Minimum Bend Radius
15 x 4.6 (Moved), 7 x 4.6 (Fixed)
Voltage Rating
300 V
Current Rating
8A
Standards Met
Euroclass Eca
CPR Certification
Eca
Fire Behaviour
Flame Retardant NF C 32-070/C2, IEC 60332-1
Maximum Operating Temperature
+70°C
Earth Cable
No
Filler Material
PVC
Minimum Operating Temperature
-30°C
Oil Resistant
No
Cable Shape
Multi-Conductor
Conductor Resistance
39 Ω/km
Insulation material
PVC
Country of Origin
Turkey
Product details
RS Pro Hiflex-Y Unshielded Cable
RS Pro HiFLEX unshielded data transmission cable controlling and connecting analogue transmission and digital signal cable in processed controlled environments. Particularly measurement and control technologies. HiFlex is ideal for fixed laying and flexible applications undefined cable routing and minus tensile stress. You can use this cable in rooms where the environment is dry and humid.
Features and Benefits
Bare copper strand conductor
PVC core insulation
PVC outer sheath
Flame retardant
Standards
IEC 60228, IEC 60332-1