RS PRO Control Cable, 2 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath

RS Stock No.: 196-4657Brand: RS PRODistrelec Article No.: 30404356
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

1 mm²

Conductor Material

Annealed Copper

Sheath Colour

Transparent

Sheath Material

PVC

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Length

50m

Minimum Bend Radius

6 x Diameter

Outer Diameter

9.5mm

Voltage Rating

300/500 V

Standards Met

BS EN 50525

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Earth Cable

No

Bedding Material

PVC

Insulation material

PVC

Core Strands

32/0.2 mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Control Cable, 2 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath

P.O.A.

RS PRO Control Cable, 2 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

1 mm²

Conductor Material

Annealed Copper

Sheath Colour

Transparent

Sheath Material

PVC

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Length

50m

Minimum Bend Radius

6 x Diameter

Outer Diameter

9.5mm

Voltage Rating

300/500 V

Standards Met

BS EN 50525

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Earth Cable

No

Bedding Material

PVC

Insulation material

PVC

Core Strands

32/0.2 mm

Country of Origin

United Kingdom

You may be interested in