RS PRO Control Cable, 3 Cores, 1 mm², SY, Screened, 100m, Transparent PVC Sheath

RS Stock No.: 208-0518Brand: RS PRO
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

SY

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Outer Diameter

10.3mm

Minimum Bend Radius

6 x Diameter

Length

100m

Voltage Rating

300/500 V

Current Rating

10 A

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Core Strands

32/0.2 mm

Insulation material

PVC

Bedding Material

PVC

Minimum Operating Temperature

-15°C

Stock information temporarily unavailable.

P.O.A.

RS PRO Control Cable, 3 Cores, 1 mm², SY, Screened, 100m, Transparent PVC Sheath

P.O.A.

RS PRO Control Cable, 3 Cores, 1 mm², SY, Screened, 100m, Transparent PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

SY

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Outer Diameter

10.3mm

Minimum Bend Radius

6 x Diameter

Length

100m

Voltage Rating

300/500 V

Current Rating

10 A

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Core Strands

32/0.2 mm

Insulation material

PVC

Bedding Material

PVC

Minimum Operating Temperature

-15°C