RS PRO Control Cable, 3 Cores, 1 mm², YY, Unscreened, 50m, Grey PVC Sheath, 17 AWG

RS Stock No.: 522-446Brand: RS PRO
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Bare Copper

Sheath Colour

Grey

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

YY

Screened/Unscreened

Unscreened

Minimum Bend Radius

8 x Diameter

Outer Diameter

6.5mm

Length

50m

Voltage Rating

300 V

Current Rating

10 A

Maximum Operating Temperature

+80°C

Core Strands

32/0.2 mm

Earth Cable

Yes

Conductor Resistance

21.1 Ω/km

Insulation material

PVC

Filler Material

Chalk

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

RS PRO YY Cables

The YY control cables from RS PRO are unscreened, reliable connecting electrical cables which combine the characteristics of a flexible mains cable, coupled with saving space due to the small cable diameters suitable for fixed installations.

These reliable YY cables work well within most environments, they can be used as interconnecting cables for measuring, controlling or the regulation of control equipment within assembly and production lines, conveyors and for computer units.

They are suitable for internal dry or moist conditions, they are resistant to various oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.

They are made from a tough outer grey PVC sheath, with a multi-core flex, they have fine copper wire strands with PVC based insulation. The cores are black with numbers on the sheath. Due to the way these cables are made and the materials used, there is a high degree of flexibility.

Features and Benefits

• Ideal for space saving installations
• Highly flexible due to the short twisted conductor layers
• Versatile multi-core power and signal cables
• Ideal for indoor use where light mechanical stresses are present
• Good chemical resistance
• YY control cable has a grey PVC outer sheathing
• White numbers on the outer sheath
• Operating temperatures of -20 to +80 °C
• These unscreened flexible multi-core cables have a voltage rating of 300/500V

Standards

RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Control Cable, 3 Cores, 1 mm², YY, Unscreened, 50m, Grey PVC Sheath, 17 AWG

P.O.A.

RS PRO Control Cable, 3 Cores, 1 mm², YY, Unscreened, 50m, Grey PVC Sheath, 17 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Bare Copper

Sheath Colour

Grey

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

YY

Screened/Unscreened

Unscreened

Minimum Bend Radius

8 x Diameter

Outer Diameter

6.5mm

Length

50m

Voltage Rating

300 V

Current Rating

10 A

Maximum Operating Temperature

+80°C

Core Strands

32/0.2 mm

Earth Cable

Yes

Conductor Resistance

21.1 Ω/km

Insulation material

PVC

Filler Material

Chalk

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

RS PRO YY Cables

The YY control cables from RS PRO are unscreened, reliable connecting electrical cables which combine the characteristics of a flexible mains cable, coupled with saving space due to the small cable diameters suitable for fixed installations.

These reliable YY cables work well within most environments, they can be used as interconnecting cables for measuring, controlling or the regulation of control equipment within assembly and production lines, conveyors and for computer units.

They are suitable for internal dry or moist conditions, they are resistant to various oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.

They are made from a tough outer grey PVC sheath, with a multi-core flex, they have fine copper wire strands with PVC based insulation. The cores are black with numbers on the sheath. Due to the way these cables are made and the materials used, there is a high degree of flexibility.

Features and Benefits

• Ideal for space saving installations
• Highly flexible due to the short twisted conductor layers
• Versatile multi-core power and signal cables
• Ideal for indoor use where light mechanical stresses are present
• Good chemical resistance
• YY control cable has a grey PVC outer sheathing
• White numbers on the outer sheath
• Operating temperatures of -20 to +80 °C
• These unscreened flexible multi-core cables have a voltage rating of 300/500V

Standards

RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5

You may be interested in