RS PRO Control Cable, 3 Cores, 1 mm², YY, Unscreened, 50m, Grey PVC Sheath

RS Stock No.: 196-4702Brand: RS PRO
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

1 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screen Type

Galvanised Steel

Screened/Unscreened

Unscreened

Length

50m

Minimum Bend Radius

6 x Diameter

Outer Diameter

7.6mm

Voltage Rating

300/500 V

Standards Met

BS EN 50525

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Earth Cable

Yes

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Core Strands

32/0.2 mm

Insulation material

PVC

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Control Cable, 3 Cores, 1 mm², YY, Unscreened, 50m, Grey PVC Sheath

P.O.A.

RS PRO Control Cable, 3 Cores, 1 mm², YY, Unscreened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

1 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screen Type

Galvanised Steel

Screened/Unscreened

Unscreened

Length

50m

Minimum Bend Radius

6 x Diameter

Outer Diameter

7.6mm

Voltage Rating

300/500 V

Standards Met

BS EN 50525

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Earth Cable

Yes

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Core Strands

32/0.2 mm

Insulation material

PVC

Country of Origin

United Kingdom