RS PRO Control Cable, 3 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath, 15 AWG

RS Stock No.: 522-575Brand: RS PRO
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

CY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

50m

Minimum Bend Radius

8 x Diameter

Outer Diameter

8.1mm

Voltage Rating

300/500 V

Current Rating

9 A

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

30/0.25 mm

Earth Cable

No

Bedding Material

Mylar

Conductor Resistance

13.7 Ω/km

Country of Origin

China

Product details

RS PRO CY Cable

The CY control cables from RS PRO are number coded and are reliable connecting cables which combine the characteristics of a flexible mains cable coupled with saving space due to the small cable diameters suitable for both fixed and flexible installations.

CY cables are used in environments where interference free transmission is needed, the different parts of the cable work together to protect the cable for any external electromagnetic influences as well as any mechanical stresses. CY cables can also be referred to as screened flexible cable.

These reliable cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.

They are suitable for internal dry, damp or wet room environments, these CY cables are resistant to certain oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.

They are made from an outer grey PVC sheath, with a multi-core flex, the braid screen is tinned copper and the cores are different colours depending on the number of cores. The numbers are black and are 3 times every metre. Due to the way these cables are made and the materials used, there is a high degree of flexibility.

Features and Benefits

· Ideal for space saving installations
· Ideal for indoor use where mechanical stresses are present
· CY has a tinned copper wire braid screen
· Flexible cable with copper conductors
· CY type cable has a grey PVC outer sheath
· Black numbers on the outer sheath
· Operating temperatures of -20 to +80 °C
· These screened flexible multi-core cables have a voltage rating of 300/500V

Standards

RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5

Stock information temporarily unavailable.

P.O.A.

RS PRO Control Cable, 3 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath, 15 AWG

P.O.A.

RS PRO Control Cable, 3 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath, 15 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

CY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

50m

Minimum Bend Radius

8 x Diameter

Outer Diameter

8.1mm

Voltage Rating

300/500 V

Current Rating

9 A

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

30/0.25 mm

Earth Cable

No

Bedding Material

Mylar

Conductor Resistance

13.7 Ω/km

Country of Origin

China

Product details

RS PRO CY Cable

The CY control cables from RS PRO are number coded and are reliable connecting cables which combine the characteristics of a flexible mains cable coupled with saving space due to the small cable diameters suitable for both fixed and flexible installations.

CY cables are used in environments where interference free transmission is needed, the different parts of the cable work together to protect the cable for any external electromagnetic influences as well as any mechanical stresses. CY cables can also be referred to as screened flexible cable.

These reliable cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.

They are suitable for internal dry, damp or wet room environments, these CY cables are resistant to certain oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.

They are made from an outer grey PVC sheath, with a multi-core flex, the braid screen is tinned copper and the cores are different colours depending on the number of cores. The numbers are black and are 3 times every metre. Due to the way these cables are made and the materials used, there is a high degree of flexibility.

Features and Benefits

· Ideal for space saving installations
· Ideal for indoor use where mechanical stresses are present
· CY has a tinned copper wire braid screen
· Flexible cable with copper conductors
· CY type cable has a grey PVC outer sheath
· Black numbers on the outer sheath
· Operating temperatures of -20 to +80 °C
· These screened flexible multi-core cables have a voltage rating of 300/500V

Standards

RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5