RS PRO Control Cable, 4 Cores, 0.19 mm², Unscreened, 100m, White PVC Sheath

RS Stock No.: 820-0185Brand: RS PRODistrelec Article No.: 30404964
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.19 mm²

Conductor Material

Tinned Annealed Copper

Sheath Material

PVC

Sheath Colour

White

Screened/Unscreened

Unscreened

Length

100m

Outer Diameter

3.5mm

Voltage Rating

50 V

Current Rating

1 A per core

Standards Met

BS EN 50363-4-1, BS4737, Euroclass Eca

Maximum Operating Temperature

+70°C

Conductor Resistance

98.6 Ω

Insulation material

PVC

Minimum Operating Temperature

-50°C

Cable Shape

Multicore

Bedding Material

PVC

Core Strands

7/0.19mm

Country of Origin

United Kingdom

Product details

RS Intruder Alarm/Signal Cable

The RS range of intruder alarm signal cable is made of the highest quality raw materials.

7 strands
Grade 1 tinned annealed copper conductors
PVC insulated
Lead and tin free
White PVC sheath
Easy to strip
Flexible
100 and 500m lengths

Standards

BS EN 50363-4-1:2005, BS 7655-4.2:2000, Grade Type 6

Stock information temporarily unavailable.

P.O.A.

RS PRO Control Cable, 4 Cores, 0.19 mm², Unscreened, 100m, White PVC Sheath

P.O.A.

RS PRO Control Cable, 4 Cores, 0.19 mm², Unscreened, 100m, White PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.19 mm²

Conductor Material

Tinned Annealed Copper

Sheath Material

PVC

Sheath Colour

White

Screened/Unscreened

Unscreened

Length

100m

Outer Diameter

3.5mm

Voltage Rating

50 V

Current Rating

1 A per core

Standards Met

BS EN 50363-4-1, BS4737, Euroclass Eca

Maximum Operating Temperature

+70°C

Conductor Resistance

98.6 Ω

Insulation material

PVC

Minimum Operating Temperature

-50°C

Cable Shape

Multicore

Bedding Material

PVC

Core Strands

7/0.19mm

Country of Origin

United Kingdom

Product details

RS Intruder Alarm/Signal Cable

The RS range of intruder alarm signal cable is made of the highest quality raw materials.

7 strands
Grade 1 tinned annealed copper conductors
PVC insulated
Lead and tin free
White PVC sheath
Easy to strip
Flexible
100 and 500m lengths

Standards

BS EN 50363-4-1:2005, BS 7655-4.2:2000, Grade Type 6