RS PRO Control Cable, 4 Cores, 7/2/36A mm², Screened, 100m, Black PVC Sheath

RS Stock No.: 202-4845Brand: RS PRO
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

RS Pro

Series

7/2/4C

Number of Cores

4

Cross Sectional Area

7/2/36A mm²

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Screened/Unscreened

Screened

Screen Type

Polyester Tape

Length

100m

Voltage Rating

440 V

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-15°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Control Cable, 4 Cores, 7/2/36A mm², Screened, 100m, Black PVC Sheath

P.O.A.

RS PRO Control Cable, 4 Cores, 7/2/36A mm², Screened, 100m, Black PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

7/2/4C

Number of Cores

4

Cross Sectional Area

7/2/36A mm²

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Screened/Unscreened

Screened

Screen Type

Polyester Tape

Length

100m

Voltage Rating

440 V

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-15°C

Country of Origin

United Kingdom