RS PRO Control Cable, 5 Cores, 1.5 mm², SY, Screened, 50m, Transparent PVC Sheath

RS Stock No.: 196-4712Brand: RS PRO
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

5

Cross Sectional Area

1.5 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Minimum Bend Radius

6 x Diameter

Outer Diameter

12.3mm

Length

50m

Voltage Rating

300/500 V

Standards Met

BS EN 50525

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Insulation material

PVC

Earth Cable

Yes

Bedding Material

PVC

Core Strands

30/0.25 mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Control Cable, 5 Cores, 1.5 mm², SY, Screened, 50m, Transparent PVC Sheath

P.O.A.

RS PRO Control Cable, 5 Cores, 1.5 mm², SY, Screened, 50m, Transparent PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Cores

5

Cross Sectional Area

1.5 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Minimum Bend Radius

6 x Diameter

Outer Diameter

12.3mm

Length

50m

Voltage Rating

300/500 V

Standards Met

BS EN 50525

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Insulation material

PVC

Earth Cable

Yes

Bedding Material

PVC

Core Strands

30/0.25 mm

Country of Origin

United Kingdom