Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Control Cable, 5 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath

RS Stock No.: 196-4693Brand: RS PRO
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

5

Cross Sectional Area

1.5 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Outer Diameter

9.6mm

Minimum Bend Radius

6 x Diameter

Length

50m

Voltage Rating

300/500 V

CPR Certification

Eca

Standards Met

BS EN 50525

Maximum Operating Temperature

+70°C

Core Strands

30/0.25 mm

Cable Shape

Multicore

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-15°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Control Cable, 5 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath

P.O.A.

RS PRO Control Cable, 5 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Cores

5

Cross Sectional Area

1.5 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Outer Diameter

9.6mm

Minimum Bend Radius

6 x Diameter

Length

50m

Voltage Rating

300/500 V

CPR Certification

Eca

Standards Met

BS EN 50525

Maximum Operating Temperature

+70°C

Core Strands

30/0.25 mm

Cable Shape

Multicore

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-15°C

Country of Origin

United Kingdom