RS PRO Copper; Rawhide Mallet 1.1kg

Technical documents
Specifications
Brand
RS ProWeight
1.1kg
Replaceable Face
No
Head Material
Malleable Iron
Face Material
Copper; Rawhide
Handle Material
Wood
Head Diameter
38.0mm
Head Diameter
38mm
Country of Origin
United Kingdom
Product details
RS PRO Copper & Hide Hammer
From RS PRO, this hammer has a copper face and rawhide face for versatility in many applications. The malleable iron head is fitted with one face of pure copper, for a safer high impact strike, and a rawhide face for a resilient blow that will not mark finished work. It also features a shock-absorbing ash handle for comfort over long periods of use.
This soft-faced hammer is suitable for many specialist purposes
Features and Benefits
Round copper and hide faces on each end of the hammer
Ashwood handle
Small striking area
Applications
This soft-face hammer is suitable for use as a dual purpose hammer in manufacturing, service and assembly industries. The hide face is ideal for applications where you don't want to disrupt the surface of a workpiece too much, and might be useful in jewelry making or metalworking. It also creates less noise than a metal faced hammer. The copper face provides a high impact blow that is also very safe to use against metal surfaces- minimizing sparking and rebound risks, with less chance of damaging metal workpieces.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProWeight
1.1kg
Replaceable Face
No
Head Material
Malleable Iron
Face Material
Copper; Rawhide
Handle Material
Wood
Head Diameter
38.0mm
Head Diameter
38mm
Country of Origin
United Kingdom
Product details
RS PRO Copper & Hide Hammer
From RS PRO, this hammer has a copper face and rawhide face for versatility in many applications. The malleable iron head is fitted with one face of pure copper, for a safer high impact strike, and a rawhide face for a resilient blow that will not mark finished work. It also features a shock-absorbing ash handle for comfort over long periods of use.
This soft-faced hammer is suitable for many specialist purposes
Features and Benefits
Round copper and hide faces on each end of the hammer
Ashwood handle
Small striking area
Applications
This soft-face hammer is suitable for use as a dual purpose hammer in manufacturing, service and assembly industries. The hide face is ideal for applications where you don't want to disrupt the surface of a workpiece too much, and might be useful in jewelry making or metalworking. It also creates less noise than a metal faced hammer. The copper face provides a high impact blow that is also very safe to use against metal surfaces- minimizing sparking and rebound risks, with less chance of damaging metal workpieces.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.