RS PRO Copper Rectangular Bar, 15mm W, 10mm H, 1m L

RS Stock No.: 684-361Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical documents

Specifications

Brand

RS Pro

Form

Rectangular Bar

Material

Copper

Length

1m

Width

15mm

Height

10mm

Tensile Strength

240 N/mm²

You may be interested in
RS PRO Copper Metal Sheet 1000mm x 25mm
P.O.A.1 Lot of 4 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Copper Rectangular Bar, 15mm W, 10mm H, 1m L

P.O.A.

RS PRO Copper Rectangular Bar, 15mm W, 10mm H, 1m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Copper Metal Sheet 1000mm x 25mm
P.O.A.1 Lot of 4 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Form

Rectangular Bar

Material

Copper

Length

1m

Width

15mm

Height

10mm

Tensile Strength

240 N/mm²

You may be interested in
RS PRO Copper Metal Sheet 1000mm x 25mm
P.O.A.1 Lot of 4 (ex VAT)