RS PRO Copper Rod 3mm Diameter, 1m L
RS Stock No.: 684-248Brand: RS PRO

Technical documents
Specifications
Brand
RS ProForm
Rod
Material
Copper
Length
1m
Rod Diameter
3mm
Tensile Strength
240 N/mm²
Hardness
40 to 120 HV
Thermal Conductivity
391.1W/mK
Density
8.92kg/m³
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Copper Rod 3mm Diameter, 1m L
1
P.O.A.
RS PRO Copper Rod 3mm Diameter, 1m L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProForm
Rod
Material
Copper
Length
1m
Rod Diameter
3mm
Tensile Strength
240 N/mm²
Hardness
40 to 120 HV
Thermal Conductivity
391.1W/mK
Density
8.92kg/m³
Country of Origin
United Kingdom