RS PRO Cotton, PET Pleated Panel Filter, G4 Grade, 8 MERV Rating, 594 x 594 x 45mm

Technical documents
Specifications
Brand
RS ProFilter Type
Pleated Panel
Nominal Dimensions
24 x 24 x 2in
Actual Dimensions
594 x 594 x 45mm
Filter MERV Rating
8
ISO 16890 Class
ISO-C-85
Filter Grade
G4
Maximum Air Flow
3400m³/h
Initial Pressure Drop
52Pa
Final Pressure Drop
200Pa
Colour
Green
Case Material
AquaKote
Media Material
Cotton, PET
Actual Depth
45mm
Actual Width
594mm
Actual Height
594mm
Nominal Depth
2in
Nominal Height
24in
Nominal Dimensions Height x Width
24 x 24 in, 24 x 24 x 2 in
Nominal Width
24in
Country of Origin
United Kingdom
Product details
RS PRO High Capacity Pleated Panel Filters
High capacity HVAC pleated panel filters are designed to operate under the most testing conditions. The extra high filter media pleat count (15 pleats per 300 mm) delivers outstanding filter life. The media itself is blended cotton / polyester and has 100% mechanical filtration properties, high loft and with media weight to match the best filters available. These panel filters are constructed by bonding the cotton / polyester pleat pack into a water repellent AquaKote® beverage board frame. AquaKote® has superior tear resistance when wet, and excellent dry tear resistance and is manufactured from renewable sources.
Features and Benefits:
Eurovent approved
G4 grade
High Capacity
Cotton and polyester media
Available in varying sizes
How do air filters work?
Used in heating, ventilation and air conditioning, HVAC filters are generally made of gauze like material. This provides a small passage for air to flow through whilst also stopping larger particles. Standard air filters are designed with efficiency in filtration, as they collect debris and dust. Some more complex filters remove odours and feature a charcoal element. Preventing debris from entering a ventilation, cooling or heating system is vital in ensuring longevity as foreign objects in these types of systems can cause them to overheat and cease functioning.
Why change HVAC air filters?
If these types of filters are not properly attended to, they can become clogged. This can prevent air flow possibly causing the system to overheat and can eventually lead to equipment break down or fires. Changing air filters regularly is vital for health and safety and a HVAC systems longevity.
Approvals
Eurovent Approved
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProFilter Type
Pleated Panel
Nominal Dimensions
24 x 24 x 2in
Actual Dimensions
594 x 594 x 45mm
Filter MERV Rating
8
ISO 16890 Class
ISO-C-85
Filter Grade
G4
Maximum Air Flow
3400m³/h
Initial Pressure Drop
52Pa
Final Pressure Drop
200Pa
Colour
Green
Case Material
AquaKote
Media Material
Cotton, PET
Actual Depth
45mm
Actual Width
594mm
Actual Height
594mm
Nominal Depth
2in
Nominal Height
24in
Nominal Dimensions Height x Width
24 x 24 in, 24 x 24 x 2 in
Nominal Width
24in
Country of Origin
United Kingdom
Product details
RS PRO High Capacity Pleated Panel Filters
High capacity HVAC pleated panel filters are designed to operate under the most testing conditions. The extra high filter media pleat count (15 pleats per 300 mm) delivers outstanding filter life. The media itself is blended cotton / polyester and has 100% mechanical filtration properties, high loft and with media weight to match the best filters available. These panel filters are constructed by bonding the cotton / polyester pleat pack into a water repellent AquaKote® beverage board frame. AquaKote® has superior tear resistance when wet, and excellent dry tear resistance and is manufactured from renewable sources.
Features and Benefits:
Eurovent approved
G4 grade
High Capacity
Cotton and polyester media
Available in varying sizes
How do air filters work?
Used in heating, ventilation and air conditioning, HVAC filters are generally made of gauze like material. This provides a small passage for air to flow through whilst also stopping larger particles. Standard air filters are designed with efficiency in filtration, as they collect debris and dust. Some more complex filters remove odours and feature a charcoal element. Preventing debris from entering a ventilation, cooling or heating system is vital in ensuring longevity as foreign objects in these types of systems can cause them to overheat and cease functioning.
Why change HVAC air filters?
If these types of filters are not properly attended to, they can become clogged. This can prevent air flow possibly causing the system to overheat and can eventually lead to equipment break down or fires. Changing air filters regularly is vital for health and safety and a HVAC systems longevity.
Approvals
Eurovent Approved