RS PRO Counter, 6 Digit LED, 20kHz, 24 V

Technical documents
Specifications
Brand
RS ProSupply Voltage
24 V
Count Mode
Seconds
Display Type
LED
Function
Counter
Input Type
Transistor
Connection Type
Flying Lead
Reset Method
Automatic, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Bi-Directional
Digit Height
8 mm, 13.2 mm
Maximum Count Frequency
20kHz
Display Range
0 → 99.99
Cutout Size
96 x 96 mm
Measurement Range
0 → 99.99
Weight
340g
Cutout Width
96mm
Depth
96mm
Minimum Operating Temperature
0°C
Cutout Height
96mm
Meter Type
Mechanical
Maximum Temperature
+50°C
Approvals
CE; GOST-R
Maximum Operating Temperature
+50°C
Country of Origin
Turkey
Product details
96 x 96 Programmable Counter- Single Set
Single set programmable counters designed to be used in a comprehensive range of applications. With 96 x 96mm mounting this is highly versatile from both a mounting and function perspective
Features include:
6 Digit LED display
Set, reset direction and enter membrane buttons
24V & 230V options available
NEMA 4X Protection (IP65 frontal, IP20 rear)
SPST relay output rated at 5A @ 250V (Resistive Load)
Supports NPN/PNP operation
Inputs for capacitive & proximity sensors and an encoder
Manual & automatic reset options
Suitable application fields include:
Machine processing of glass, marble, plastic, sheet iron & fabric
Filling systems
Quality control roller systems
Packaging machinery
Measurement automation
Standards
GOST-R & CE Approved
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
24 V
Count Mode
Seconds
Display Type
LED
Function
Counter
Input Type
Transistor
Connection Type
Flying Lead
Reset Method
Automatic, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Bi-Directional
Digit Height
8 mm, 13.2 mm
Maximum Count Frequency
20kHz
Display Range
0 → 99.99
Cutout Size
96 x 96 mm
Measurement Range
0 → 99.99
Weight
340g
Cutout Width
96mm
Depth
96mm
Minimum Operating Temperature
0°C
Cutout Height
96mm
Meter Type
Mechanical
Maximum Temperature
+50°C
Approvals
CE; GOST-R
Maximum Operating Temperature
+50°C
Country of Origin
Turkey
Product details
96 x 96 Programmable Counter- Single Set
Single set programmable counters designed to be used in a comprehensive range of applications. With 96 x 96mm mounting this is highly versatile from both a mounting and function perspective
Features include:
6 Digit LED display
Set, reset direction and enter membrane buttons
24V & 230V options available
NEMA 4X Protection (IP65 frontal, IP20 rear)
SPST relay output rated at 5A @ 250V (Resistive Load)
Supports NPN/PNP operation
Inputs for capacitive & proximity sensors and an encoder
Manual & automatic reset options
Suitable application fields include:
Machine processing of glass, marble, plastic, sheet iron & fabric
Filling systems
Quality control roller systems
Packaging machinery
Measurement automation
Standards
GOST-R & CE Approved