RS PRO Counter, Display, 7 Digit LED, 50, 60Hz, 160 → 240 V ac, 24 V ac/dc

Technical documents
Specifications
Brand
RS ProSupply Voltage
160 → 240 V ac, 24 V ac/dc
Count Mode
Hours, Minutes, Seconds
Display Type
LED
Function
Counter, Display
Input Type
AC, DC
Connection Type
Terminal
Reset Method
Manual
Number Of Digits
7
Mounting Type
Panel Mount
Maximum Count Frequency
50, 60Hz
Display Range
0 s → 99.999 h
Minimum Measurement
0s
Cutout Width
72mm
Measurement Range
0 s → 99.999h
Weight
60g
Minimum Operating Temperature
-20°C
Depth
38.2mm
Cutout Height
72mm
Maximum Temperature
55°C
Approvals
CE
Maximum Operating Temperature
55°C
Country of Origin
Turkey
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSupply Voltage
160 → 240 V ac, 24 V ac/dc
Count Mode
Hours, Minutes, Seconds
Display Type
LED
Function
Counter, Display
Input Type
AC, DC
Connection Type
Terminal
Reset Method
Manual
Number Of Digits
7
Mounting Type
Panel Mount
Maximum Count Frequency
50, 60Hz
Display Range
0 s → 99.999 h
Minimum Measurement
0s
Cutout Width
72mm
Measurement Range
0 s → 99.999h
Weight
60g
Minimum Operating Temperature
-20°C
Depth
38.2mm
Cutout Height
72mm
Maximum Temperature
55°C
Approvals
CE
Maximum Operating Temperature
55°C
Country of Origin
Turkey