RS PRO Counterbore M10, 100 mm x 18mm Cut Diameter, 1 Piece

Technical documents
Specifications
Brand
RS ProDrill Bit Type
Counterbore
Thread Size
M10
Pilot Diameter
11mm
Cutter Diameter
18mm
Cutter Length
22mm
Shank Type
Plain
Number of Pieces
1
Shank Diameter
12.5 mm
Overall Length
100 mm
Material
HSS
Product details
HSS Individual Counterbores
Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDrill Bit Type
Counterbore
Thread Size
M10
Pilot Diameter
11mm
Cutter Diameter
18mm
Cutter Length
22mm
Shank Type
Plain
Number of Pieces
1
Shank Diameter
12.5 mm
Overall Length
100 mm
Material
HSS
Product details
HSS Individual Counterbores
Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.