RS PRO Pozi Countersunk Steel Wood Screw, Bright Zinc Plated, Clear Passivated, 3mm Thread, 16mm Length
RS Stock No.: 286-6979Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength Metric
16mm
Thread Size
3mm
Head Shape
Countersunk
Drive Type
Pozi
Material
Steel
Finish
Bright Zinc Plated, Clear Passivated
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Pozi Countersunk Steel Wood Screw, Bright Zinc Plated, Clear Passivated, 3mm Thread, 16mm Length
1
P.O.A.
RS PRO Pozi Countersunk Steel Wood Screw, Bright Zinc Plated, Clear Passivated, 3mm Thread, 16mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength Metric
16mm
Thread Size
3mm
Head Shape
Countersunk
Drive Type
Pozi
Material
Steel
Finish
Bright Zinc Plated, Clear Passivated
Country of Origin
China