RS PRO Pozi Countersunk Steel Wood Screw, Bright Zinc Plated, Clear Passivated, 5mm Thread, 30mm Length

RS Stock No.: 286-7003Brand: RS PRO
brand-logo
View all in Wood Screws

Technical documents

Specifications

Brand

RS Pro

Length Metric

30mm

Thread Size

5mm

Head Shape

Countersunk

Drive Type

Pozi

Material

Steel

Finish

Bright Zinc Plated

Finish

Bright Zinc Plated, Clear Passivated

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Pozi Countersunk Steel Wood Screw, Bright Zinc Plated, Clear Passivated, 5mm Thread, 30mm Length

P.O.A.

RS PRO Pozi Countersunk Steel Wood Screw, Bright Zinc Plated, Clear Passivated, 5mm Thread, 30mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length Metric

30mm

Thread Size

5mm

Head Shape

Countersunk

Drive Type

Pozi

Material

Steel

Finish

Bright Zinc Plated

Finish

Bright Zinc Plated, Clear Passivated

Country of Origin

China