RS PRO Coupler, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, Black
RS Stock No.: 917-2088Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNominal Size
(Dia) 20mm
Fitting Type
Coupler
Material
PVC
Colour
Black
Country of Origin
United Arab Emirates
Product details
PVC Conduit Straight Couplers
This RS Pro circular conduit straight coupler is manufactured from PVC. Connection is via Push Fit for a tight reliable fitting. The box is coloured white or black.
Stock information temporarily unavailable.
P.O.A.
RS PRO Coupler, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, Black
1
P.O.A.
RS PRO Coupler, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNominal Size
(Dia) 20mm
Fitting Type
Coupler
Material
PVC
Colour
Black
Country of Origin
United Arab Emirates
Product details
PVC Conduit Straight Couplers
This RS Pro circular conduit straight coupler is manufactured from PVC. Connection is via Push Fit for a tight reliable fitting. The box is coloured white or black.