Hazardous Product

RS PRO CR1025 Button Battery, 3V, 10mm Diameter

RS Stock No.: 284-1823Brand: RS PRO
brand-logo
View all in Button Batteries

Technical documents

Specifications

Brand

RS Pro

Size

CR1025

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Capacity

30mAh

Terminal Type

Standard

Diameter

10mm

Dimensions

10 x 2.5mm

Number of Batteries Supplied

1

Pack Quantity

1

IEC Name

CR1025

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO CR1025 Button Battery, 3V, 10mm Diameter

P.O.A.

RS PRO CR1025 Button Battery, 3V, 10mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Size

CR1025

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Capacity

30mAh

Terminal Type

Standard

Diameter

10mm

Dimensions

10 x 2.5mm

Number of Batteries Supplied

1

Pack Quantity

1

IEC Name

CR1025

Country of Origin

China