RS PRO Crimp Bootlace Ferrule, 10mm Pin Length, 1.0mm Pin Diameter, 20mm² Wire Size

RS Stock No.: 178-7341Brand: RS PRO
brand-logo
View all in Bootlace Ferrules

Technical documents

Specifications

Brand

RS Pro

Maximum Wire Size mm²

20mm²

Maximum Wire Size (mm²)

20mm²

Pin Diameter

1.0 mm, 1.3mm

Number of Entries

1

Pin Length

10mm

Insulation

Uninsulated

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Overall Length

10mm

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Minimum Wire Size AWG

20AWG

Minimum Wire Size (AWG)

20AWG

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Crimp Bootlace Ferrule, 10mm Pin Length, 1.0mm Pin Diameter, 20mm² Wire Size

P.O.A.

RS PRO Crimp Bootlace Ferrule, 10mm Pin Length, 1.0mm Pin Diameter, 20mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Maximum Wire Size mm²

20mm²

Maximum Wire Size (mm²)

20mm²

Pin Diameter

1.0 mm, 1.3mm

Number of Entries

1

Pin Length

10mm

Insulation

Uninsulated

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Overall Length

10mm

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Minimum Wire Size AWG

20AWG

Minimum Wire Size (AWG)

20AWG

Country of Origin

Taiwan, Province Of China

You may be interested in