RS PRO Crimp Bootlace Ferrule, 12mm Pin Length, 5.8mm Pin Diameter, 16mm² Wire Size

Technical documents
Specifications
Brand
RS ProMaximum Wire Size mm²
16mm²
Maximum Wire Size (mm²)
16mm²
Pin Diameter
5.8 mm, 6.2mm
Number of Entries
1
Pin Length
12mm
Insulation
Uninsulated
Maximum Wire Size AWG
6AWG
Maximum Wire Size (AWG)
6AWG
Overall Length
12mm
Minimum Wire Size mm²
16mm²
Minimum Wire Size (mm²)
16mm²
Minimum Wire Size AWG
6AWG
Minimum Wire Size (AWG)
6AWG
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Wire Size mm²
16mm²
Maximum Wire Size (mm²)
16mm²
Pin Diameter
5.8 mm, 6.2mm
Number of Entries
1
Pin Length
12mm
Insulation
Uninsulated
Maximum Wire Size AWG
6AWG
Maximum Wire Size (AWG)
6AWG
Overall Length
12mm
Minimum Wire Size mm²
16mm²
Minimum Wire Size (mm²)
16mm²
Minimum Wire Size AWG
6AWG
Minimum Wire Size (AWG)
6AWG
Country of Origin
Taiwan, Province Of China