RS PRO Crimp Bootlace Ferrule, 8mm Pin Length, 0.9mm Pin Diameter, 0.34mm² Wire Size

RS Stock No.: 178-7338Brand: RS PRODistrelec Article No.: 30418190
brand-logo
View all in Bootlace Ferrules

Technical documents

Specifications

Brand

RS Pro

Maximum Wire Size mm²

22mm²

Maximum Wire Size (mm²)

0.34mm²

Pin Diameter

0.9 mm, 1.2mm

Number of Entries

1

Pin Length

8mm

Insulation

Uninsulated

Maximum Wire Size AWG

22AWG

Maximum Wire Size (AWG)

22AWG

Overall Length

8mm

Minimum Wire Size mm²

0.34mm²

Minimum Wire Size (mm²)

0.34mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Distrelec Product Id

30418190

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Crimp Bootlace Ferrule, 8mm Pin Length, 0.9mm Pin Diameter, 0.34mm² Wire Size

P.O.A.

RS PRO Crimp Bootlace Ferrule, 8mm Pin Length, 0.9mm Pin Diameter, 0.34mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Wire Size mm²

22mm²

Maximum Wire Size (mm²)

0.34mm²

Pin Diameter

0.9 mm, 1.2mm

Number of Entries

1

Pin Length

8mm

Insulation

Uninsulated

Maximum Wire Size AWG

22AWG

Maximum Wire Size (AWG)

22AWG

Overall Length

8mm

Minimum Wire Size mm²

0.34mm²

Minimum Wire Size (mm²)

0.34mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Distrelec Product Id

30418190

Country of Origin

Taiwan, Province Of China