RS PRO Crimp Closed End Connector, Insulated 22 → 16 AWG
RS Stock No.: 668-9050Brand: RS PRO

Technical documents
Specifications
Brand
RS ProWire Size
22 → 16 AWG
Overall Length
18.1mm
Insulation
Insulated
Series
EC
Contact Material
Copper
Stock information temporarily unavailable.
P.O.A.
RS PRO Crimp Closed End Connector, Insulated 22 → 16 AWG
100
P.O.A.
RS PRO Crimp Closed End Connector, Insulated 22 → 16 AWG
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 400 | P.O.A. |
500 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProWire Size
22 → 16 AWG
Overall Length
18.1mm
Insulation
Insulated
Series
EC
Contact Material
Copper