RS PRO Crimp Extraction Tool, Pin Contact
RS Stock No.: 489-2134Brand: RS PRO

Technical documents
Specifications
Brand
RS ProTool Type
Extraction Tool
Contact Type
Pin
Series
IC
Overall Length
158 mm
Country of Origin
Italy
Product details
IC Inserters / Extractors
IC Inserters / Extractors for use with 20, 32 and 40 pin components
You may be interested in

I.C. 206 EXT. 36/40Brand: Tip Tools
P.O.A.Each (ex VAT)
P.O.A.
RS PRO Crimp Extraction Tool, Pin Contact
1
P.O.A.
RS PRO Crimp Extraction Tool, Pin Contact
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in

I.C. 206 EXT. 36/40Brand: Tip Tools
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProTool Type
Extraction Tool
Contact Type
Pin
Series
IC
Overall Length
158 mm
Country of Origin
Italy
Product details
IC Inserters / Extractors
IC Inserters / Extractors for use with 20, 32 and 40 pin components
You may be interested in

I.C. 206 EXT. 36/40Brand: Tip Tools
P.O.A.Each (ex VAT)