RS PRO Crimp Extraction Tool, Pin, Socket Contact

RS Stock No.: 423-992Brand: RS PRO
brand-logo
View all in Insertion & Extraction Tools

Technical documents

Specifications

Brand

RS Pro

Tool Type

Extraction Tool

Contact Type

Pin, Socket

Overall Length

44 mm

Tip Width

19mm

Tip Length

18mm

Country of Origin

United Kingdom

Product details

IC Extractor

General purpose time saving tool designed to simplify the extraction of DIP packages (up to 16-way)
Dimensions 44 x 19 x 18 (mm)
Body material Acetal (Hostaform ’C’)
Spring steel, bright nickel plate

Stock information temporarily unavailable.

P.O.A.

RS PRO Crimp Extraction Tool, Pin, Socket Contact

P.O.A.

RS PRO Crimp Extraction Tool, Pin, Socket Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Tool Type

Extraction Tool

Contact Type

Pin, Socket

Overall Length

44 mm

Tip Width

19mm

Tip Length

18mm

Country of Origin

United Kingdom

Product details

IC Extractor

General purpose time saving tool designed to simplify the extraction of DIP packages (up to 16-way)
Dimensions 44 x 19 x 18 (mm)
Body material Acetal (Hostaform ’C’)
Spring steel, bright nickel plate