Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Crimping Die Set, Buttsplice, Ferrule

RS Stock No.: 492-9652Brand: RS PRO
brand-logo
View all in Crimping Dies

Technical documents

Specifications

Brand

RS Pro

Crimp Connector Type

Buttsplice, Ferrule

Minimum Wire Size AWG

24AWG

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

8AWG

Maximum Wire Size (AWG)

8AWG

Series

MCT

Country of Origin

Sweden

Product details

RS PRO (MCT) Mobile Crimp Tool Crimp Dies

A range of crimp dies for the RS PRO MCT Mobile Crimp Tool (stock number 492-9595). These MCT crimp tool dies are available for a variety of connector types including coaxial, RJ networking, automotive and timer.

Pressmaster Crimp Tools

Stock information temporarily unavailable.

P.O.A.

RS PRO Crimping Die Set, Buttsplice, Ferrule

P.O.A.

RS PRO Crimping Die Set, Buttsplice, Ferrule
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Crimp Connector Type

Buttsplice, Ferrule

Minimum Wire Size AWG

24AWG

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

8AWG

Maximum Wire Size (AWG)

8AWG

Series

MCT

Country of Origin

Sweden

Product details

RS PRO (MCT) Mobile Crimp Tool Crimp Dies

A range of crimp dies for the RS PRO MCT Mobile Crimp Tool (stock number 492-9595). These MCT crimp tool dies are available for a variety of connector types including coaxial, RJ networking, automotive and timer.

Pressmaster Crimp Tools