RS PRO Crimping Die Set, Open Crimp Barrel

RS Stock No.: 492-9680Brand: RS PRODistrelec Article No.: 30404687
brand-logo
View all in Crimping Dies

Technical documents

Specifications

Brand

RS Pro

Crimp Connector Type

Open Crimp Barrel

Minimum Wire Size AWG

12AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Series

MCT

Country of Origin

Sweden

Product details

RS PRO Crimp Die Set - Open Crimp Barrels

RS PRO is proud to offer a range of mobile die sets, tailored for non-insulated open barrel connectors. These sets are a key component of the MCT frame, offering interchangeability for seamless adaptability across various applications. With crimp dies, users can effortlessly handle diverse tasks using a single tool frame, ensuring efficiency without compromise.
These tools are optimised for weight and size, making it effortless to carry to any job site. The die sets are conveniently paired and housed in a modular reusable box, ensuring organisation and accessibility wherever work takes you. Moreover, the tool's smooth plastic covering offers comfort during prolonged use, ensuring a pleasant experience even in outdoor environments and various weather conditions.

Features and Benefits

  • Mobile crimp die set

  • For non-insulated open barrel connectors

  • Crimping consistent and accurate

  • Visibility of the crimping process

  • Modular die holder

You May Also Need?

  • RS PRO Hand Ratcheting Crimp Tool – RS stock no: 492-9595

Applications

  • Electrical & Electronic Servicing

Stock information temporarily unavailable.

P.O.A.

RS PRO Crimping Die Set, Open Crimp Barrel

P.O.A.

RS PRO Crimping Die Set, Open Crimp Barrel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Crimp Connector Type

Open Crimp Barrel

Minimum Wire Size AWG

12AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Series

MCT

Country of Origin

Sweden

Product details

RS PRO Crimp Die Set - Open Crimp Barrels

RS PRO is proud to offer a range of mobile die sets, tailored for non-insulated open barrel connectors. These sets are a key component of the MCT frame, offering interchangeability for seamless adaptability across various applications. With crimp dies, users can effortlessly handle diverse tasks using a single tool frame, ensuring efficiency without compromise.
These tools are optimised for weight and size, making it effortless to carry to any job site. The die sets are conveniently paired and housed in a modular reusable box, ensuring organisation and accessibility wherever work takes you. Moreover, the tool's smooth plastic covering offers comfort during prolonged use, ensuring a pleasant experience even in outdoor environments and various weather conditions.

Features and Benefits

  • Mobile crimp die set

  • For non-insulated open barrel connectors

  • Crimping consistent and accurate

  • Visibility of the crimping process

  • Modular die holder

You May Also Need?

  • RS PRO Hand Ratcheting Crimp Tool – RS stock no: 492-9595

Applications

  • Electrical & Electronic Servicing