RS PRO Crimping Die Set, Terminal

RS Stock No.: 492-9624Brand: RS PRO
brand-logo
View all in Crimping Dies

Technical documents

Specifications

Brand

RS Pro

Crimp Connector Type

Terminal

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Series

MCT

Country of Origin

Sweden

Product details

RS PRO (MCT) Mobile Crimp Tool Crimp Dies

A range of crimp dies for the RS PRO MCT Mobile Crimp Tool (stock number 492-9595). These MCT crimp tool dies are available for a variety of connector types including coaxial, RJ networking, automotive and timer.

Pressmaster Crimp Tools

Stock information temporarily unavailable.

P.O.A.

RS PRO Crimping Die Set, Terminal

P.O.A.

RS PRO Crimping Die Set, Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Crimp Connector Type

Terminal

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Series

MCT

Country of Origin

Sweden

Product details

RS PRO (MCT) Mobile Crimp Tool Crimp Dies

A range of crimp dies for the RS PRO MCT Mobile Crimp Tool (stock number 492-9595). These MCT crimp tool dies are available for a variety of connector types including coaxial, RJ networking, automotive and timer.

Pressmaster Crimp Tools