RS PRO Crimping Die Set, Tubular Cable Lug, Wire size 25mm²

RS Stock No.: 624-1358Brand: RS PRODistrelec Article No.: 30391670
brand-logo
View all in Crimping Dies

Technical documents

Specifications

Brand

RS Pro

Crimp Connector Type

Tubular Cable Lug

Minimum Wire Size mm²

25mm²

Minimum Wire Size (mm²)

25mm²

Maximum Wire Size mm²

35mm²

Maximum Wire Size (mm²)

35mm²

Terminal Insulation

Uninsulated

For Use With

RS PRO Hydraulic Crimp Tool

Wire Size

25 mm², 35mm²

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Crimping Dies Sets

RS PRO is proud to offer a selection of crimping tool dies sets available separately. These dies are replacement or additional dies to compliment the RS PRO hydraulic crimp tool. RS PRO crimp dies are extremely robust, durable and support a crimping force of 50 kN.

RS PRO Crimping Die Variants

  • Supports wire size: 25 mm2, 35 mm2, - RS stock no: 624-1358

  • Supports wire size: 50 mm2, 70 mm2, - RS stock no: 624-1308

  • Supports wire size: 95 mm2, 120 mm2- RS stock no: 624-1336

  • Supports wire size: 120 mm2, 150 mm2, 185 mm2 - RS stock no: 624-1320

Compatible Hydraulic Crimp Tool

  • RS PRO Hydraulic Crimp Too; RS stock no: 624-1285

Crimp die width of 12mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Crimping Die Set, Tubular Cable Lug, Wire size 25mm²

P.O.A.

RS PRO Crimping Die Set, Tubular Cable Lug, Wire size 25mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Crimp Connector Type

Tubular Cable Lug

Minimum Wire Size mm²

25mm²

Minimum Wire Size (mm²)

25mm²

Maximum Wire Size mm²

35mm²

Maximum Wire Size (mm²)

35mm²

Terminal Insulation

Uninsulated

For Use With

RS PRO Hydraulic Crimp Tool

Wire Size

25 mm², 35mm²

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Crimping Dies Sets

RS PRO is proud to offer a selection of crimping tool dies sets available separately. These dies are replacement or additional dies to compliment the RS PRO hydraulic crimp tool. RS PRO crimp dies are extremely robust, durable and support a crimping force of 50 kN.

RS PRO Crimping Die Variants

  • Supports wire size: 25 mm2, 35 mm2, - RS stock no: 624-1358

  • Supports wire size: 50 mm2, 70 mm2, - RS stock no: 624-1308

  • Supports wire size: 95 mm2, 120 mm2- RS stock no: 624-1336

  • Supports wire size: 120 mm2, 150 mm2, 185 mm2 - RS stock no: 624-1320

Compatible Hydraulic Crimp Tool

  • RS PRO Hydraulic Crimp Too; RS stock no: 624-1285

Crimp die width of 12mm

You may be interested in