RS PRO Crocodile Clip 4 mm Connection, Nickel-Plated Steel Contact, 20A, Black, Red

RS Stock No.: 446-967Brand: RS PRODistrelec Article No.: 30403067
brand-logo
View all in Crocodile Clips

Technical documents

Specifications

Brand

RS Pro

Current Rating

20A

Jaw Opening

26mm

Contact Material

Nickel-Plated Steel

Insulated

Yes

Colour

Black, Red

Insulation Material

PVC

Connector Type

4 mm

Distrelec Product Id

30403067

Country of Origin

United Kingdom

Product details

RS PRO Crocodile Clips 600 V CAT III / 1000 V CAT II

RS PRO shrouded black and red crocodile clips which incorporate a substantial finger-guard. Crocodile clips are ideal for attaching onto wires or cables. The clip is attached to components and establishes a connection between the two. As it is a clip, it will stay put, which frees up the user’s hands.

RS PRO have a great range of high quality crocodile or alligator clips suitable for your requirements.

Features and Benefits:

Protective finger guard - allows you to operate safely the clip while connecting to hazardous live voltages
Pair Flanged Fully Insulated Crocodile Clip
Nickel-Plated Steel - offers good resistance to corrosion and is widely used in industrial crocodile clips
Accepts all industry standard 4 mm test lead plugs
Rated 1000V CAT III/600V CAT IV
Red and black clips

Typical Applications:

Crocodile clips are principally used to create flexible, temporary or experimental electrical connections in industrial settings or laboratories. For example, this could be between two wires or between an electrical lead and the anode or cathode of a device (i.e. the entrance and exit points of an electrical current).

Crocodile clips are also frequently used in education to demonstrate the function of batteries, bulbs or circuitry. Larger crocodile clips are often used in garages and car maintenance, where they are used with battery chargers and jump leads or for welding operations, where they can also usefully absorb excess heat.

FAQs

Are Crocodile clips the same as Alligator clips?
Alligator clips and Crocodile clips are the same thing, using either term is correct, and most people will know what you are talking about if you use either term.

How do crocodile clips work?
A crocodile clip (also alligator clip) is a sprung metal clip with long, serrated jaws which is used for creating a temporary electrical connection. Functioning much like a spring-loaded clothespin, the clip's tapered, serrated jaws are forced together by a spring to grip an object.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

P.O.A.

RS PRO Crocodile Clip 4 mm Connection, Nickel-Plated Steel Contact, 20A, Black, Red

P.O.A.

RS PRO Crocodile Clip 4 mm Connection, Nickel-Plated Steel Contact, 20A, Black, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Current Rating

20A

Jaw Opening

26mm

Contact Material

Nickel-Plated Steel

Insulated

Yes

Colour

Black, Red

Insulation Material

PVC

Connector Type

4 mm

Distrelec Product Id

30403067

Country of Origin

United Kingdom

Product details

RS PRO Crocodile Clips 600 V CAT III / 1000 V CAT II

RS PRO shrouded black and red crocodile clips which incorporate a substantial finger-guard. Crocodile clips are ideal for attaching onto wires or cables. The clip is attached to components and establishes a connection between the two. As it is a clip, it will stay put, which frees up the user’s hands.

RS PRO have a great range of high quality crocodile or alligator clips suitable for your requirements.

Features and Benefits:

Protective finger guard - allows you to operate safely the clip while connecting to hazardous live voltages
Pair Flanged Fully Insulated Crocodile Clip
Nickel-Plated Steel - offers good resistance to corrosion and is widely used in industrial crocodile clips
Accepts all industry standard 4 mm test lead plugs
Rated 1000V CAT III/600V CAT IV
Red and black clips

Typical Applications:

Crocodile clips are principally used to create flexible, temporary or experimental electrical connections in industrial settings or laboratories. For example, this could be between two wires or between an electrical lead and the anode or cathode of a device (i.e. the entrance and exit points of an electrical current).

Crocodile clips are also frequently used in education to demonstrate the function of batteries, bulbs or circuitry. Larger crocodile clips are often used in garages and car maintenance, where they are used with battery chargers and jump leads or for welding operations, where they can also usefully absorb excess heat.

FAQs

Are Crocodile clips the same as Alligator clips?
Alligator clips and Crocodile clips are the same thing, using either term is correct, and most people will know what you are talking about if you use either term.

How do crocodile clips work?
A crocodile clip (also alligator clip) is a sprung metal clip with long, serrated jaws which is used for creating a temporary electrical connection. Functioning much like a spring-loaded clothespin, the clip's tapered, serrated jaws are forced together by a spring to grip an object.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.