RS PRO Crocodile Clip Crocodile Clip Connection, Zinc-Plated Steel Contact, 40A, Silver
RS Stock No.: 205-405Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCurrent Rating
40A
Jaw Opening
19mm
Contact Material
Zinc-Plated Steel
Insulated
No
Colour
Silver
Connector Type
Crocodile Clip
Country of Origin
China
P.O.A.
RS PRO Crocodile Clip Crocodile Clip Connection, Zinc-Plated Steel Contact, 40A, Silver
1
P.O.A.
RS PRO Crocodile Clip Crocodile Clip Connection, Zinc-Plated Steel Contact, 40A, Silver
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProCurrent Rating
40A
Jaw Opening
19mm
Contact Material
Zinc-Plated Steel
Insulated
No
Colour
Silver
Connector Type
Crocodile Clip
Country of Origin
China