RS PRO Crocodile Clip, Nickel-Plated Steel Contact, 5A

RS Stock No.: 103-7249Brand: RS PRODistrelec Article No.: 30402564
brand-logo
View all in Crocodile Clips

Technical documents

Specifications

Brand

RS Pro

Current Rating

5A

Jaw Opening

15mm

Contact Material

Nickel-Plated Steel

Insulated

No

Distrelec Product Id

30402564

Country of Origin

United Kingdom

Product details

Crocodile clip

Model made of nickel-plated steel.
Accommodates 4 mm banana plugs.

Stock information temporarily unavailable.

P.O.A.

RS PRO Crocodile Clip, Nickel-Plated Steel Contact, 5A

P.O.A.

RS PRO Crocodile Clip, Nickel-Plated Steel Contact, 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Rating

5A

Jaw Opening

15mm

Contact Material

Nickel-Plated Steel

Insulated

No

Distrelec Product Id

30402564

Country of Origin

United Kingdom

Product details

Crocodile clip

Model made of nickel-plated steel.
Accommodates 4 mm banana plugs.