RS PRO Cross Pan Steel Machine Screws DIN 7985Z, M2x12.0mm
RS Stock No.: 560-546Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Cross
Length Metric
12mm
Length Metric
12.0mm
Thread Size Metric
M2
Thread Size (Metric)
M2
Standards Met
DIN 7985Z
Material
Steel
Finish
Bright Zinc Plated
Thread Pitch
0.4mm
Thread Pitch
0.40mm
Stock information temporarily unavailable.
P.O.A.
RS PRO Cross Pan Steel Machine Screws DIN 7985Z, M2x12.0mm
1
P.O.A.
RS PRO Cross Pan Steel Machine Screws DIN 7985Z, M2x12.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Cross
Length Metric
12mm
Length Metric
12.0mm
Thread Size Metric
M2
Thread Size (Metric)
M2
Standards Met
DIN 7985Z
Material
Steel
Finish
Bright Zinc Plated
Thread Pitch
0.4mm
Thread Pitch
0.40mm