Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Current Probe, AC, Rogowski Coil Adapter, 3kA ac AC Max

RS Stock No.: 161-1631Brand: RS PRO
brand-logo
View all in Current Clamps

Technical documents

Specifications

Brand

RS Pro

Adapter Type

AC, Rogowski Coil

Maximum ac Current

3kA ac

Best Accuracy

±3 %

Safety Category

CAT III 1000 V, CAT IV 600V

Battery Type

AAA

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Current Probe, AC, Rogowski Coil Adapter, 3kA ac AC Max

P.O.A.

RS PRO Current Probe, AC, Rogowski Coil Adapter, 3kA ac AC Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Adapter Type

AC, Rogowski Coil

Maximum ac Current

3kA ac

Best Accuracy

±3 %

Safety Category

CAT III 1000 V, CAT IV 600V

Battery Type

AAA

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Country of Origin

China