RS PRO Current Transformer, 75A Input, 1000:1, 11.4mm Bore

RS Stock No.: 124-3888Brand: RS PRO
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

RS Pro

Current Ratio

1000:1

Bore Size

11.4mm

Input Current

75A

Overall Width

14.3mm

Overall Depth

30.2mm

Minimum Temperature

-55°C

Maximum Temperature

+130°C

Mounting Type

PCB Mount

Dimensions

30.2 x 14.3 x 30.2 mm

Country of Origin

India

Product details

RS Pro Current Sense Transformers 10A-200A

RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.

Applications

Ground fault detection
Metering
Analog to digital circuits
Sensing overload current

Standards

SO-9001:2000
TS-16949:2002
ISO-14001:2004

Low Cost Current Sense Transformers

Stock information temporarily unavailable.

P.O.A.

RS PRO Current Transformer, 75A Input, 1000:1, 11.4mm Bore

P.O.A.

RS PRO Current Transformer, 75A Input, 1000:1, 11.4mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Ratio

1000:1

Bore Size

11.4mm

Input Current

75A

Overall Width

14.3mm

Overall Depth

30.2mm

Minimum Temperature

-55°C

Maximum Temperature

+130°C

Mounting Type

PCB Mount

Dimensions

30.2 x 14.3 x 30.2 mm

Country of Origin

India

Product details

RS Pro Current Sense Transformers 10A-200A

RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.

Applications

Ground fault detection
Metering
Analog to digital circuits
Sensing overload current

Standards

SO-9001:2000
TS-16949:2002
ISO-14001:2004

Low Cost Current Sense Transformers