RS PRO CVPU Non Return Valve, 4mm Tube Inlet, 4mm Tube Outlet, 0 → 10bar

RS Stock No.: 916-0934Brand: RS PRODistrelec Article No.: 30405140
brand-logo
View all in Pneumatic Non-Return Valves

Technical documents

Specifications

Brand

RS Pro

Tube Inlet Connection

4mm

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Tube Outlet Connection

4mm

Manufacturer Series

CVPU

Minimum Operating Pressure

0bar

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Body Material

PBT Resin

Operating Pressure Range

0 → 10bar

Body Material

Brass

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO CVPU Non Return Valve, 4mm Tube Inlet, 4mm Tube Outlet, 0 → 10bar

P.O.A.

RS PRO CVPU Non Return Valve, 4mm Tube Inlet, 4mm Tube Outlet, 0 → 10bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Tube Inlet Connection

4mm

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Tube Outlet Connection

4mm

Manufacturer Series

CVPU

Minimum Operating Pressure

0bar

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Body Material

PBT Resin

Operating Pressure Range

0 → 10bar

Body Material

Brass

Country of Origin

Taiwan, Province Of China