Technical documents
Specifications
Brand
RS ProTube Inlet Connection
8mm
Inlet Connection Type
Tube
Outlet Connection Type
Tube
Tube Outlet Connection
8mm
Manufacturer Series
CVPU
Minimum Operating Pressure
0bar
Maximum Operating Pressure
10 bar
Maximum Operating Temperature
+60°C
Body Material
PBT Resin
Minimum Operating Temperature
0°C
Operating Pressure Range
0 → 10bar
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Check Valves
Features and Benefits
Suitable for low-pressure applications
Allows compressed air from one side to flow and blocks the inverse flow to protect and maintain the vacuum line
Easily applied to low-pressure piping
Specification
Applicable for use with air
Working pressure range, 0-150 psi
Negative pressure, -29.5 in Hg
Working temperature range, 32°F to 140°F
Product Application Information
Can be used in pneumatic piping and in a wide range of applications.
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProTube Inlet Connection
8mm
Inlet Connection Type
Tube
Outlet Connection Type
Tube
Tube Outlet Connection
8mm
Manufacturer Series
CVPU
Minimum Operating Pressure
0bar
Maximum Operating Pressure
10 bar
Maximum Operating Temperature
+60°C
Body Material
PBT Resin
Minimum Operating Temperature
0°C
Operating Pressure Range
0 → 10bar
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Check Valves
Features and Benefits
Suitable for low-pressure applications
Allows compressed air from one side to flow and blocks the inverse flow to protect and maintain the vacuum line
Easily applied to low-pressure piping
Specification
Applicable for use with air
Working pressure range, 0-150 psi
Negative pressure, -29.5 in Hg
Working temperature range, 32°F to 140°F
Product Application Information
Can be used in pneumatic piping and in a wide range of applications.
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.