Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO CY Control Cable, 3 Cores, 2.5 mm², Screened, Grey PVC Sheath

RS Stock No.: 522-585Brand: RS PRO
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

2.5 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

Outer Diameter

8mm

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PVC

Current Rating

20 A

Minimum Operating Temperature

-20°C

Conductor Material

Copper

Voltage Rating

300 V

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+80°C

Stock information temporarily unavailable.

P.O.A.

RS PRO CY Control Cable, 3 Cores, 2.5 mm², Screened, Grey PVC Sheath

P.O.A.

RS PRO CY Control Cable, 3 Cores, 2.5 mm², Screened, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

2.5 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

Outer Diameter

8mm

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PVC

Current Rating

20 A

Minimum Operating Temperature

-20°C

Conductor Material

Copper

Voltage Rating

300 V

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+80°C