RS PRO Cylinder Truck, 150kg Load

RS Stock No.: 134-213Brand: RS PRO
brand-logo
View all in Sack Trucks

Technical documents

Specifications

Brand

RS Pro

Load Capacity

150kg

Wheel Type

Rubber

Wheel Diameter

200mm

Overall Height

1050mm

Load Plate Depth

520mm

Height

1050mm

Width

583mm

Depth

520mm

Country of Origin

United Kingdom

Product details

47kg Propane Truck

Steel tubular frame with a pierced base to disperse condensation
Designed to carry cylinders up to a maximum diameter of 380mm
Galvanised chain to secure cylinders
Rubber wheels
Finish: EPC Blue (RAL 5019)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Cylinder Truck, 150kg Load

P.O.A.

RS PRO Cylinder Truck, 150kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Load Capacity

150kg

Wheel Type

Rubber

Wheel Diameter

200mm

Overall Height

1050mm

Load Plate Depth

520mm

Height

1050mm

Width

583mm

Depth

520mm

Country of Origin

United Kingdom

Product details

47kg Propane Truck

Steel tubular frame with a pierced base to disperse condensation
Designed to carry cylinders up to a maximum diameter of 380mm
Galvanised chain to secure cylinders
Rubber wheels
Finish: EPC Blue (RAL 5019)

You may be interested in