RS PRO Cylindrical M20 Anti Vibration Mount with 2400kg Compression Load

Technical documents
Specifications
Brand
RS ProThread Size
M20
Diameter
187mm
Foot Height
70mm
Overall Height
70mm
Static Load Capacity
2400kg
Material
Natural Rubber
Mounting Type
Screw-in
Foot Shape
Cylindrical
Compression Load
2400kg
Metalwork
Zinc Plated Steel
Shore Hardness
65 Shore A
Maximum Operating Temperature
+100°C
Compression Deflection
1.5mm
Series
FMM
Country of Origin
India
Product details
RS PRO Anti-Vibration Rubber Feet
Simple, economical and easy to install this anti-vibration rubber feet from our high-quality RS PRO own brand are designed to reduce vibration noise and increase the friction with the floor to stop equipment from walking during excessive vibration.
Applications
• Scales and weighing equipment
• Portable appliances
• Industrial and domestic equipment
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS Pro Anti-Vibration Mounts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread Size
M20
Diameter
187mm
Foot Height
70mm
Overall Height
70mm
Static Load Capacity
2400kg
Material
Natural Rubber
Mounting Type
Screw-in
Foot Shape
Cylindrical
Compression Load
2400kg
Metalwork
Zinc Plated Steel
Shore Hardness
65 Shore A
Maximum Operating Temperature
+100°C
Compression Deflection
1.5mm
Series
FMM
Country of Origin
India
Product details
RS PRO Anti-Vibration Rubber Feet
Simple, economical and easy to install this anti-vibration rubber feet from our high-quality RS PRO own brand are designed to reduce vibration noise and increase the friction with the floor to stop equipment from walking during excessive vibration.
Applications
• Scales and weighing equipment
• Portable appliances
• Industrial and domestic equipment
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.