RS PRO Cylindrical M4 Anti Vibration Mount with 7kg Compression Load

RS Stock No.: 126-3565Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Brand

RS Pro

Thread Size

M4

Diameter

9.3mm

Foot Height

11.5mm

Overall Height

9mm

Static Load Capacity

7kg

Material

Natural Rubber

Mounting Type

Screw-in

Foot Shape

Cylindrical

Compression Load

7kg

Metalwork

Zinc Plated Steel

Shore Hardness

55 Shore A

Series

TH

Maximum Operating Temperature

+100°C

Country of Origin

India

Product details

RS Pro Flexible Locator Mount

RS Pro anti-vibration flexible locator is an easy to fix mount. It is commonly used to isolate small electric motors and pumps. These mounts have also been proven to isolate noise from pipes in office environments.

RS Pro Anti-Vibration Mounts

Stock information temporarily unavailable.

P.O.A.

RS PRO Cylindrical M4 Anti Vibration Mount with 7kg Compression Load

P.O.A.

RS PRO Cylindrical M4 Anti Vibration Mount with 7kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size

M4

Diameter

9.3mm

Foot Height

11.5mm

Overall Height

9mm

Static Load Capacity

7kg

Material

Natural Rubber

Mounting Type

Screw-in

Foot Shape

Cylindrical

Compression Load

7kg

Metalwork

Zinc Plated Steel

Shore Hardness

55 Shore A

Series

TH

Maximum Operating Temperature

+100°C

Country of Origin

India

Product details

RS Pro Flexible Locator Mount

RS Pro anti-vibration flexible locator is an easy to fix mount. It is commonly used to isolate small electric motors and pumps. These mounts have also been proven to isolate noise from pipes in office environments.

RS Pro Anti-Vibration Mounts