Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Cylindrical Nut For Lead Screw, For Shaft Dia. 14mm

RS Stock No.: 862-5357Brand: RS PRO
brand-logo
View all in Lead Screw Nuts

Technical documents

Specifications

Brand

RS Pro

For Shaft Diameter

14mm

Lead Screw Nut Type

Cylindrical

Lead Size

3mm

Outside Diameter

30mm

Overall Length

28mm

Country of Origin

Italy

Product details

RS PRO Lead Screw Round Nuts

Make your lead screw projects a breeze with RS PRO round nuts. Our round nuts are designed for maximum performance and minimal friction, with internal threads that match the threads on trapezoidal lead screws for effortless movement. With lubricated bronze material, you can rest assured that RS PRO round nuts will reduce wear on lead screws and make your projects that much easier. Get maximum precision with minimum friction.

Why Would You Choose These Round Nuts

Our round nuts are high-quality, cylindrical bronze nuts for trapezoidal lead screws. They have a single start thread and are suitable for applications with modest loads. Regular lubrication is recommended to ensure consistent operation.

Features and Benefits

  • Round nuts

  • Minimal friction

  • Achieve accurate, repeatable motion

  • High degree of control and precision

  • Material: Bronze

  • Thread Starts: 1

  • For use with trapezoidal lead screws

RS PRO Round Nuts Shaft Diameter Variants – Available Separately

Applications

  • CNC machines

  • 3D Printers

Stock information temporarily unavailable.

P.O.A.

RS PRO Cylindrical Nut For Lead Screw, For Shaft Dia. 14mm

P.O.A.

RS PRO Cylindrical Nut For Lead Screw, For Shaft Dia. 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

For Shaft Diameter

14mm

Lead Screw Nut Type

Cylindrical

Lead Size

3mm

Outside Diameter

30mm

Overall Length

28mm

Country of Origin

Italy

Product details

RS PRO Lead Screw Round Nuts

Make your lead screw projects a breeze with RS PRO round nuts. Our round nuts are designed for maximum performance and minimal friction, with internal threads that match the threads on trapezoidal lead screws for effortless movement. With lubricated bronze material, you can rest assured that RS PRO round nuts will reduce wear on lead screws and make your projects that much easier. Get maximum precision with minimum friction.

Why Would You Choose These Round Nuts

Our round nuts are high-quality, cylindrical bronze nuts for trapezoidal lead screws. They have a single start thread and are suitable for applications with modest loads. Regular lubrication is recommended to ensure consistent operation.

Features and Benefits

  • Round nuts

  • Minimal friction

  • Achieve accurate, repeatable motion

  • High degree of control and precision

  • Material: Bronze

  • Thread Starts: 1

  • For use with trapezoidal lead screws

RS PRO Round Nuts Shaft Diameter Variants – Available Separately

Applications

  • CNC machines

  • 3D Printers